
410-13-220-41-001000 | |
|---|---|
DigiKey Part Number | 410-13-220-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 410-13-220-41-001000 |
Description | SKT STRIP .100" 2 ROW 20 POS TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 20 | 349,51150 Kč | 6 990,23 Kč |
| 40 | 332,83400 Kč | 13 313,36 Kč |
| 60 | 323,44967 Kč | 19 406,98 Kč |
| 100 | 312,00510 Kč | 31 200,51 Kč |
| 260 | 291,68242 Kč | 75 837,43 Kč |
| 500 | 278,54686 Kč | 139 273,43 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |

