4015-0-67-80-30-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4015-0-67-80-30-27-10-0

DigiKey Part Number
ED90282TR-ND - Tape & Reel (TR)
ED90282CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4015-0-67-80-30-27-10-0
Description
CONN PIN RCPT .015-.025 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1015,83000 Kč158,30 Kč
2514,83600 Kč370,90 Kč
5014,12460 Kč706,23 Kč
10013,45100 Kč1 345,10 Kč
25012,60644 Kč3 151,61 Kč
50012,00440 Kč6 002,20 Kč
1 00011,43120 Kč11 431,20 Kč
2 50010,71554 Kč26 788,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 50010,13592 Kč55 747,56 Kč
11 0009,65246 Kč106 177,06 Kč
16 5009,38056 Kč154 779,24 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč