
399-10-109-10-007000 | |
|---|---|
DigiKey Part Number | 399-10-109-10-007000-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-109-10-007000 |
Description | CONN SPRING TARGET 9POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,07000 Kč | 348,07 Kč |
| 22 | 279,84136 Kč | 6 156,51 Kč |
| 44 | 266,48682 Kč | 11 725,42 Kč |
| 66 | 258,97364 Kč | 17 092,26 Kč |
| 110 | 249,81036 Kč | 27 479,14 Kč |
| 264 | 234,85746 Kč | 62 002,37 Kč |
| 506 | 224,33292 Kč | 113 512,46 Kč |
| Unit Price without VAT: | 348,07000 Kč |
|---|---|
| Unit Price with VAT: | 421,16470 Kč |


