399-10-101-10-007000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-101-10-007000

DigiKey Part Number
399-10-101-10-007000-ND
Manufacturer
Manufacturer Product Number
399-10-101-10-007000
Description
CONN SPRING TARGET 1POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
1
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,00000 Kč281,00 Kč
10238,83700 Kč2 388,37 Kč
25223,88080 Kč5 597,02 Kč
50213,19500 Kč10 659,75 Kč
100203,01960 Kč20 301,96 Kč
250190,31704 Kč47 579,26 Kč
500181,24266 Kč90 621,33 Kč
1 000172,60342 Kč172 603,42 Kč
Manufacturers Standard Package
Unit Price without VAT:281,00000 Kč
Unit Price with VAT:340,01000 Kč