
3977-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3977-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3977-1-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.310" (7.87mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.093" (2.36mm) |
Series | Mounting Hole Diameter 0.070" (1.78mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.062" (1.58mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.170" (4.32mm) | Base Product Number |
Length - Below Flange 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 50 | 6,20280 Kč | 310,14 Kč |
| 100 | 5,90460 Kč | 590,46 Kč |
| 250 | 5,53340 Kč | 1 383,35 Kč |
| 500 | 5,26924 Kč | 2 634,62 Kč |
| 1 000 | 5,01726 Kč | 5 017,26 Kč |
| 3 000 | 4,64280 Kč | 13 928,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


