
3920-0-01-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3920-0-01-34-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3920-0-01-34-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.069" (1.75mm) Dia | |
Length - Above Flange | 0.267" (6.78mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,52512 Kč | 30 525,12 Kč |
| Unit Price without VAT: | 30,52512 Kč |
|---|---|
| Unit Price with VAT: | 36,93540 Kč |


