Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Knurled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3808-0-15-15-02-27-10-0

DigiKey Part Number
ED1246-ND
Manufacturer
Manufacturer Product Number
3808-0-15-15-02-27-10-0
Description
CONN PIN RCPT .040-.050 KNURL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.068" (1.73mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.090" (2.29mm)
Series
Flange Diameter
0.105" (2.67mm)
Packaging
Bulk
Socket Depth
0.175" (4.45mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit, Knurled
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.175" (4.45mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,59600 Kč175,96 Kč
2516,49600 Kč412,40 Kč
5015,71080 Kč785,54 Kč
10014,95690 Kč1 495,69 Kč
25014,01996 Kč3 504,99 Kč
50013,35010 Kč6 675,05 Kč
1 00012,71261 Kč12 712,61 Kč
2 50011,91670 Kč29 791,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč