
380-10-120-10-003000 | |
|---|---|
DigiKey Part Number | 54-380-10-120-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-120-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,20000 Kč | 525,20 Kč |
| 10 | 446,34400 Kč | 4 463,44 Kč |
| 100 | 379,42840 Kč | 37 942,84 Kč |
| 500 | 338,74376 Kč | 169 371,88 Kč |
| Unit Price without VAT: | 525,20000 Kč |
|---|---|
| Unit Price with VAT: | 635,49200 Kč |



