
3740-0-14-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3740-0-14-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3740-0-14-80-00-00-03-0 |
Description | PCB PIN RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 13,42000 Kč | 134,20 Kč |
| 25 | 12,57520 Kč | 314,38 Kč |
| 50 | 11,97180 Kč | 598,59 Kč |
| 100 | 11,39960 Kč | 1 139,96 Kč |
| 250 | 10,68428 Kč | 2 671,07 Kč |
| 500 | 10,17330 Kč | 5 086,65 Kč |
| 1 000 | 9,68748 Kč | 9 687,48 Kč |
| 3 000 | 8,96496 Kč | 26 894,88 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |


