
3609-3-07-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED90319-ND |
Manufacturer | |
Manufacturer Product Number | 3609-3-07-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.250" (6.35mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.796" (20.22mm) |
Series | Flange Diameter 0.142" (3.61mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.103" (2.62mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 25 | 39,54360 Kč | 988,59 Kč |
| 50 | 37,65780 Kč | 1 882,89 Kč |
| 100 | 35,85620 Kč | 3 585,62 Kč |
| 250 | 33,61024 Kč | 8 402,56 Kč |
| 500 | 32,00600 Kč | 16 003,00 Kč |
| 1 000 | 30,47860 Kč | 30 478,60 Kč |
| 2 500 | 28,57164 Kč | 71 429,10 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


