
3609-2-07-21-00-00-08-0 | |
---|---|
DigiKey Part Number | ED90318-ND |
Manufacturer | |
Manufacturer Product Number | 3609-2-07-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.103" (2.62mm) Dia | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.671" (17.04mm) | |
Flange Diameter | 0.142" (3.61mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,70000 Kč | 37,70 Kč |
10 | 32,05700 Kč | 320,57 Kč |
25 | 30,03680 Kč | 750,92 Kč |
50 | 28,60380 Kč | 1 430,19 Kč |
100 | 27,23730 Kč | 2 723,73 Kč |
250 | 25,53092 Kč | 6 382,73 Kč |
500 | 24,31194 Kč | 12 155,97 Kč |
1 000 | 23,15130 Kč | 23 151,30 Kč |
2 500 | 21,70253 Kč | 54 256,32 Kč |
Unit Price without VAT: | 37,70000 Kč |
---|---|
Unit Price with VAT: | 45,61700 Kč |