
3560-2-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3560-2-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3560-2-00-80-00-00-03-0 |
Description | STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.05mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,46100 Kč | 164,61 Kč |
| 25 | 15,41720 Kč | 385,43 Kč |
| 50 | 14,68440 Kč | 734,22 Kč |
| 100 | 13,98140 Kč | 1 398,14 Kč |
| 250 | 13,10404 Kč | 3 276,01 Kč |
| 500 | 12,47844 Kč | 6 239,22 Kč |
| 1 000 | 11,88251 Kč | 11 882,51 Kč |
| 3 000 | 10,99624 Kč | 32 988,72 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |






