
3460-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-3460-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3460-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.490" (12.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.100" (2.54mm) |
Series | Mounting Hole Diameter 0.064" (1.63mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Gold |
Length - Above Flange 0.470" (11.94mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 50 | 15,02200 Kč | 751,10 Kč |
| 100 | 14,30380 Kč | 1 430,38 Kč |
| 250 | 13,40680 Kč | 3 351,70 Kč |
| 500 | 12,76678 Kč | 6 383,39 Kč |
| 1 000 | 12,15679 Kč | 12 156,79 Kč |
| 3 000 | 11,25017 Kč | 33 750,51 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





