
342-40-108-00-592000 | |
|---|---|
DigiKey Part Number | 342-40-108-00-592000-ND |
Manufacturer | |
Manufacturer Product Number | 342-40-108-00-592000 |
Description | CONN HDR 8POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.585" (14.859mm) | |
Length - Post (Mating) | 0.125" (3.180mm) | |
Length - Stack Height | 0.335" (8.500mm) | |
Length - Tail | 0.125" (3.180mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,85000 Kč | 349,85 Kč |
| 25 | 278,73560 Kč | 6 968,39 Kč |
| 100 | 252,76630 Kč | 25 276,63 Kč |
| 500 | 225,65726 Kč | 112 828,63 Kč |
| Unit Price without VAT: | 349,85000 Kč |
|---|---|
| Unit Price with VAT: | 423,31850 Kč |

