
3360-2-14-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3360-214150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3360-2-14-15-00-00-08-0 |
Description | CIRCUIT PIN JUMPER .025"D .250"L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,58457 Kč | 19 584,57 Kč |
| Unit Price without VAT: | 19,58457 Kč |
|---|---|
| Unit Price with VAT: | 23,69733 Kč |


