
334-90-132-00-000000 | |
|---|---|
DigiKey Part Number | 33490-13200000000-ND |
Manufacturer | |
Manufacturer Product Number | 334-90-132-00-000000 |
Description | CONN HDR POST 32POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Connector Post, Extended Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post, Extended | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 488,94630 Kč | 26 403,10 Kč |
| Unit Price without VAT: | 488,94630 Kč |
|---|---|
| Unit Price with VAT: | 591,62502 Kč |


