
334-10-164-00-000000 | |
|---|---|
DigiKey Part Number | 33410-16400000000-ND |
Manufacturer | |
Manufacturer Product Number | 334-10-164-00-000000 |
Description | HEADER SOLDERTAIL SIP 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 906,99078 Kč | 46 256,53 Kč |
| Unit Price without VAT: | 906,99078 Kč |
|---|---|
| Unit Price with VAT: | 1 097,45884 Kč |

