Image for 334-10-132-00-010000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-10-132-00-010000

DigiKey Part Number
33410-13200010000-ND
Manufacturer
Manufacturer Product Number
334-10-132-00-010000
Description
HEADER SOLDERTAIL SIP 32POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
54435,12907 Kč23 496,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,12907 Kč
Unit Price with VAT:526,50617 Kč