330-10-102-00-240000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-10-102-00-240000

DigiKey Part Number
330-10-102-00-240000-ND
Manufacturer
Manufacturer Product Number
330-10-102-00-240000
Description
CONN SPRING TARGET 2POS SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,24000 Kč312,24 Kč
10265,31200 Kč2 653,12 Kč
25248,68520 Kč6 217,13 Kč
50236,81620 Kč11 840,81 Kč
100225,51600 Kč22 551,60 Kč
250211,40616 Kč52 851,54 Kč
500201,32694 Kč100 663,47 Kč
1 000191,73119 Kč191 731,19 Kč
Manufacturers Standard Package
Unit Price without VAT:312,24000 Kč
Unit Price with VAT:377,81040 Kč