PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3230-3-00-80-00-00-08-0

DigiKey Part Number
3230-3-00-80-00-00-08-0-ND
Manufacturer
Manufacturer Product Number
3230-3-00-80-00-00-08-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.423" (10.74mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.109" (2.77mm)
Series
Mounting Hole Diameter
0.094" (2.39mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.094" (2.39mm)
Pin Size - Above Flange
0.040" (1.02mm) Dia
Contact Material
Brass Alloy
Pin Size - Below Flange
0.090" (2.29mm) Dia
Contact Finish
Tin
Length - Above Flange
0.258" (6.55mm)
Contact Finish Thickness
200.0µin (5.08µm)
Length - Below Flange
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,97400 Kč179,74 Kč
2516,84040 Kč421,01 Kč
5016,02980 Kč801,49 Kč
10015,26550 Kč1 526,55 Kč
25014,30720 Kč3 576,80 Kč
50013,62392 Kč6 811,96 Kč
1 00012,97361 Kč12 973,61 Kč
3 00012,00589 Kč36 017,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč