
3222-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3222-200150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3222-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.252" (6.40mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 22,01800 Kč | 220,18 Kč |
| 25 | 20,62920 Kč | 515,73 Kč |
| 50 | 19,64380 Kč | 982,19 Kč |
| 100 | 18,70500 Kč | 1 870,50 Kč |
| 250 | 17,53212 Kč | 4 383,03 Kč |
| 500 | 16,69434 Kč | 8 347,17 Kč |
| 1 000 | 15,89738 Kč | 15 897,38 Kč |
| 3 000 | 14,71192 Kč | 44 135,76 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |



