
319-10-106-30-054000 | |
---|---|
DigiKey Part Number | ED10782-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-106-30-054000 |
Description | CONN SPRING TARGET 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
34 | 79,14176 Kč | 2 690,82 Kč |
102 | 73,23578 Kč | 7 470,05 Kč |
510 | 65,37557 Kč | 33 341,54 Kč |
1 020 | 62,25699 Kč | 63 502,13 Kč |
Unit Price without VAT: | 101,65000 Kč |
---|---|
Unit Price with VAT: | 122,99650 Kč |