5 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

319-10-105-00-001000

DigiKey Part Number
319-10-105-00-001000-ND
Manufacturer
Manufacturer Product Number
319-10-105-00-001000
Description
CONN SPRING TARGET 5POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1316,02000 Kč316,02 Kč
10268,62700 Kč2 686,27 Kč
41243,15683 Kč9 969,43 Kč
82231,55671 Kč18 987,65 Kč
123225,02683 Kč27 678,30 Kč
287211,97958 Kč60 838,14 Kč
533202,92972 Kč108 161,54 Kč
1 025193,79228 Kč198 637,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:316,02000 Kč
Unit Price with VAT:382,38420 Kč