
319-10-102-40-006000 | |
|---|---|
DigiKey Part Number | 54-319-10-102-40-006000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-40-006000 |
Description | .100" PITCH, SINGLE ROW CONCAVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,27000 Kč | 112,27 Kč |
| 10 | 95,31800 Kč | 953,18 Kč |
| 25 | 89,35240 Kč | 2 233,81 Kč |
| 50 | 85,08220 Kč | 4 254,11 Kč |
| 102 | 80,90412 Kč | 8 252,22 Kč |
| 306 | 74,87023 Kč | 22 910,29 Kč |
| 510 | 72,22129 Kč | 36 832,86 Kč |
| 1 020 | 68,77637 Kč | 70 151,90 Kč |
| 2 550 | 64,47538 Kč | 164 412,22 Kč |
| Unit Price without VAT: | 112,27000 Kč |
|---|---|
| Unit Price with VAT: | 135,84670 Kč |


