
3185-0-15-15-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED90585-ND |
Manufacturer | |
Manufacturer Product Number | 3185-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.055" (1.40mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.109" (2.77mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.130" (3.30mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 50 | 7,01340 Kč | 350,67 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 250 | 6,25824 Kč | 1 564,56 Kč |
| 500 | 5,95966 Kč | 2 979,83 Kč |
| 1 000 | 5,67471 Kč | 5 674,71 Kč |
| 2 500 | 5,31921 Kč | 13 298,02 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

