317-xx-1xx-41-005000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317-43-121-41-005000

DigiKey Part Number
ED90577-ND
Manufacturer
Manufacturer Product Number
317-43-121-41-005000
Description
CONN SOCKET 21POS .070 STR GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
21 (1 x 21) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
21 (1 x 21)
Pitch - Mating
0.070" (1.78mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.070" (1.78mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,75000 Kč254,75 Kč
13212,53000 Kč2 762,89 Kč
104183,52433 Kč19 086,53 Kč
507164,12972 Kč83 213,77 Kč
1 001156,44786 Kč156 604,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,75000 Kč
Unit Price with VAT:308,24750 Kč