
316-93-164-41-008000 | |
|---|---|
DigiKey Part Number | ED5864-64-ND |
Manufacturer | |
Manufacturer Product Number | 316-93-164-41-008000 |
Description | CONN SOCKET 64POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.472" (12.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 12 | 327,86667 Kč | 3 934,40 Kč |
| 102 | 281,92078 Kč | 28 755,92 Kč |
| 501 | 252,00156 Kč | 126 252,78 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |















