
315-99-120-41-003000 | |
|---|---|
DigiKey Part Number | 31599-12041003000-ND |
Manufacturer | |
Manufacturer Product Number | 315-99-120-41-003000 |
Description | CONN RCPT 20POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.071" (1.80mm) |
Part Status Active | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 284,64900 Kč | 2 846,49 Kč |
| 100 | 241,96210 Kč | 24 196,21 Kč |
| 500 | 216,01062 Kč | 108 005,31 Kč |
| 1 000 | 205,71594 Kč | 205 715,94 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |










