
3141-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1279-ND |
Manufacturer | |
Manufacturer Product Number | 3141-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3141-2-00-15-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.230" (5.84mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.332" (8.43mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,85000 Kč | 121,25 Kč |
| 50 | 4,61420 Kč | 230,71 Kč |
| 100 | 4,39310 Kč | 439,31 Kč |
| 250 | 4,11740 Kč | 1 029,35 Kč |
| 500 | 3,92036 Kč | 1 960,18 Kč |
| 1 000 | 3,73280 Kč | 3 732,80 Kč |
| 2 500 | 3,49893 Kč | 8 747,33 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




