
3136-1-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11477-ND |
Manufacturer | |
Manufacturer Product Number | 3136-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.082" (2.08mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.302" (7.67mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 12,97700 Kč | 129,77 Kč |
25 | 12,15640 Kč | 303,91 Kč |
50 | 11,57320 Kč | 578,66 Kč |
100 | 11,01910 Kč | 1 101,91 Kč |
250 | 10,32836 Kč | 2 582,09 Kč |
500 | 9,83468 Kč | 4 917,34 Kč |
1 000 | 9,36496 Kč | 9 364,96 Kč |
3 000 | 8,66639 Kč | 25 999,17 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |