3132-0-00-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-0-00-15-00-00-08-0

DigiKey Part Number
ED90540-ND
Manufacturer
Manufacturer Product Number
3132-0-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.030DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
0.060" (1.52mm) Dia
Length - Above Flange
0.240" (6.10mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.395" (10.03mm)
Flange Diameter
0.093" (2.36mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
106,97800 Kč69,78 Kč
256,53240 Kč163,31 Kč
506,22400 Kč311,20 Kč
1005,92410 Kč592,41 Kč
2505,55328 Kč1 388,32 Kč
5005,28790 Kč2 643,95 Kč
1 0005,03503 Kč5 035,03 Kč
2 5004,71966 Kč11 799,15 Kč
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč