
3128-2-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3128-200210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3128-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.425" (10.80mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.545" (13.84mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 50 | 17,40740 Kč | 870,37 Kč |
| 100 | 16,57580 Kč | 1 657,58 Kč |
| 250 | 15,53768 Kč | 3 884,42 Kč |
| 500 | 14,79562 Kč | 7 397,81 Kč |
| 1 000 | 14,08903 Kč | 14 089,03 Kč |
| 3 000 | 13,03829 Kč | 39 114,87 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


