
3121-2-00-34-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11470-ND |
Manufacturer | |
Manufacturer Product Number | 3121-2-00-34-00-00-08-0 |
Description | PIN RECEP GOLD SLDER MNT IN .023 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.248" (6.30mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.023" (0.58mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.040" (1.02mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 16,51800 Kč | 165,18 Kč |
25 | 15,48080 Kč | 387,02 Kč |
50 | 14,73940 Kč | 736,97 Kč |
100 | 14,03320 Kč | 1 403,32 Kč |
250 | 13,15288 Kč | 3 288,22 Kč |
500 | 12,52466 Kč | 6 262,33 Kč |
1 000 | 11,92642 Kč | 11 926,42 Kč |
3 000 | 11,03691 Kč | 33 110,73 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |