PC Pin Terminal Connector Through Hole Tin-Lead 0.017" (0.43mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3121-2-00-01-00-00-08-0

DigiKey Part Number
3121-200010000080-ND
Manufacturer
Manufacturer Product Number
3121-2-00-01-00-00-08-0
Description
CONN PC PIN CIRC .017DIA TINLEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.017" (0.43mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.248" (6.30mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.040" (1.02mm)
Series
Mounting Hole Diameter
0.023" (0.58mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Board Thickness
0.040" (1.02mm)
Pin Size - Above Flange
0.017" (0.43mm) Dia
Contact Material
Brass Alloy
Pin Size - Below Flange
0.019" (0.48mm) Dia
Contact Finish
Tin-Lead
Length - Above Flange
0.157" (3.99mm)
Contact Finish Thickness
200.0µin (5.08µm)
Length - Below Flange
0.075" (1.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,59900 Kč125,99 Kč
2511,80920 Kč295,23 Kč
5011,24240 Kč562,12 Kč
10010,70480 Kč1 070,48 Kč
25010,03284 Kč2 508,21 Kč
5009,55326 Kč4 776,63 Kč
1 0009,09696 Kč9 096,96 Kč
3 0008,41831 Kč25 254,93 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč