3114-1-00-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3114-1-00-21-00-00-08-0

DigiKey Part Number
ED11412-ND
Manufacturer
Manufacturer Product Number
3114-1-00-21-00-00-08-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3114-1-00-21-00-00-08-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
0.051" (1.30mm)
Length - Overall
0.221" (5.61mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,46000 Kč16,46 Kč
1014,01900 Kč140,19 Kč
2513,13960 Kč328,49 Kč
5012,51460 Kč625,73 Kč
10011,91480 Kč1 191,48 Kč
25011,16820 Kč2 792,05 Kč
50010,63414 Kč5 317,07 Kč
1 00010,12630 Kč10 126,30 Kč
3 0009,37100 Kč28 113,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,46000 Kč
Unit Price with VAT:19,91660 Kč