
3104-2-00-34-00-00-08-0 | |
---|---|
DigiKey Part Number | ED11410-ND |
Manufacturer | |
Manufacturer Product Number | 3104-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.602" (15.29mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,41000 Kč | 45,41 Kč |
10 | 38,57700 Kč | 385,77 Kč |
25 | 36,15240 Kč | 903,81 Kč |
50 | 34,41940 Kč | 1 720,97 Kč |
100 | 32,77600 Kč | 3 277,60 Kč |
250 | 30,72260 Kč | 7 680,65 Kč |
500 | 29,25616 Kč | 14 628,08 Kč |
1 000 | 27,85992 Kč | 27 859,92 Kč |
3 000 | 25,78310 Kč | 77 349,30 Kč |
Unit Price without VAT: | 45,41000 Kč |
---|---|
Unit Price with VAT: | 54,94610 Kč |