
3102-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3102-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3102-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.259" (6.58mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.77mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.031" (0.79mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,79080 Kč | 369,77 Kč |
| 50 | 14,08540 Kč | 704,27 Kč |
| 100 | 13,40930 Kč | 1 340,93 Kč |
| 250 | 12,56940 Kč | 3 142,35 Kč |
| 500 | 11,96844 Kč | 5 984,22 Kč |
| 1 000 | 11,39708 Kč | 11 397,08 Kč |
| 3 000 | 10,54688 Kč | 31 640,64 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





