
3100-0-15-01-34-27-10-0 | |
|---|---|
DigiKey Part Number | 3100-0-15-01-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 3100-0-15-01-34-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.074" (1.88mm) |
Series | Flange Diameter 0.090" (2.29mm) |
Packaging Bulk | Socket Depth 0.323" (8.20mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.353" (8.97mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3100-0-15-15-34-27-10-0 | Mill-Max Manufacturing Corp. | 123 892 | ED1001-ND | 6,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 27,75080 Kč | 693,77 Kč |
| 50 | 26,42380 Kč | 1 321,19 Kč |
| 100 | 25,15980 Kč | 2 515,98 Kč |
| 250 | 23,58244 Kč | 5 895,61 Kč |
| 500 | 22,45652 Kč | 11 228,26 Kč |
| 1 000 | 21,38457 Kč | 21 384,57 Kč |
| 3 000 | 19,79013 Kč | 59 370,39 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





