
310-99-120-41-001000 | |
|---|---|
DigiKey Part Number | 31099-12041001000-ND |
Manufacturer | |
Manufacturer Product Number | 310-99-120-41-001000 |
Description | CONN RCPT 20POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 270,41200 Kč | 2 704,12 Kč |
| 100 | 229,84830 Kč | 22 984,83 Kč |
| 500 | 205,19498 Kč | 102 597,49 Kč |
| 1 000 | 195,41411 Kč | 195 414,11 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |










