



310-47-104-41-001000 | |
---|---|
DigiKey Part Number | ED11157-ND |
Manufacturer | |
Manufacturer Product Number | 310-47-104-41-001000 |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 Kč | 15,83 Kč |
10 | 13,37300 Kč | 133,73 Kč |
25 | 12,53120 Kč | 313,28 Kč |
51 | 11,91392 Kč | 607,61 Kč |
102 | 11,34422 Kč | 1 157,11 Kč |
255 | 10,63227 Kč | 2 711,23 Kč |
510 | 10,12461 Kč | 5 163,55 Kč |
1 020 | 9,64081 Kč | 9 833,63 Kč |
2 550 | 9,03712 Kč | 23 044,66 Kč |
Unit Price without VAT: | 15,83000 Kč |
---|---|
Unit Price with VAT: | 19,15430 Kč |