Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3044-0-15-15-23-27-04-0

DigiKey Part Number
ED1198-ND
Manufacturer
Manufacturer Product Number
3044-0-15-15-23-27-04-0
Description
CONN PIN RCPT .045-.065 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.104" (2.64mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.117" (2.97mm)
Series
Tail Diameter
0.068" (1.73mm)
Packaging
Bulk
Socket Depth
0.260" (6.60mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.410" (10.41mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Base Product Number
Pin Hole Diameter
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,95900 Kč239,59 Kč
2522,45960 Kč561,49 Kč
5021,38440 Kč1 069,22 Kč
10020,36390 Kč2 036,39 Kč
25019,08720 Kč4 771,80 Kč
50018,17502 Kč9 087,51 Kč
1 00017,30739 Kč17 307,39 Kč
2 50016,22415 Kč40 560,38 Kč
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč