
2985-1-15-20-71-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2985-1-15-20-71-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2985-1-15-20-71-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.247" (6.27mm) | |
Recommended Working Height | 0.219" (5.57mm) | |
Minimum Working Height | 0.186" (4.72mm) | |
Pad Layout Dimension | Circular - 0.043" (1.09mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,38533 Kč | 26 385,33 Kč |
| Unit Price without VAT: | 26,38533 Kč |
|---|---|
| Unit Price with VAT: | 31,92625 Kč |


