
2900-0-15-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2900-0-15-20-76-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2900-0-15-20-76-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Initial 15gf |
Series | Operating Force - Mid Compression 60gf |
Packaging Bulk | Plunger Size 0.042" (1.07mm) Dia |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.137" (3.48mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.118" (3.00mm) | Current Rating (Amps) 6.4A |
Minimum Working Height 0.098" (2.50mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,44760 Kč | 311,19 Kč |
| 50 | 11,85120 Kč | 592,56 Kč |
| 100 | 11,28430 Kč | 1 128,43 Kč |
| 250 | 10,57628 Kč | 2 644,07 Kč |
| 500 | 10,07106 Kč | 5 035,53 Kč |
| 1 000 | 9,59000 Kč | 9 590,00 Kč |
| 3 000 | 8,87466 Kč | 26 623,98 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








