
2801-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11405-ND |
Manufacturer | |
Manufacturer Product Number | 2801-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=9.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.360" (9.14mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.360" (9.14mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.469" (11.90mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.145" (3.68mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,94320 Kč | 748,58 Kč |
| 50 | 28,51100 Kč | 1 425,55 Kč |
| 100 | 27,15040 Kč | 2 715,04 Kč |
| 250 | 25,44872 Kč | 6 362,18 Kč |
| 500 | 24,23338 Kč | 12 116,69 Kč |
| 1 000 | 23,07659 Kč | 23 076,59 Kč |
| 3 000 | 21,35609 Kč | 64 068,27 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

