
2317-2-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2317-200440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2317-2-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.39MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.173" (4.39mm) Silver |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.060" (1.52mm) |
Series | Staking Side OD 0.060" (1.52mm) |
Packaging Bulk | Staking Side ID 0.042" (1.07mm) |
Part Status Active | Mounting Hole Diameter 0.064" (1.63mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.173" (4.39mm) | Contact Finish Silver |
Length - Below Flange 0.094" (2.39mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.267" (6.78mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,87480 Kč | 371,87 Kč |
| 50 | 14,16100 Kč | 708,05 Kč |
| 100 | 13,48280 Kč | 1 348,28 Kč |
| 250 | 12,63744 Kč | 3 159,36 Kč |
| 500 | 12,03354 Kč | 6 016,77 Kč |
| 1 000 | 11,45882 Kč | 11 458,82 Kč |
| 3 000 | 10,60420 Kč | 31 812,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





