
2316-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED1296-ND |
Manufacturer | |
Manufacturer Product Number | 2316-3-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.84MM TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.151" (3.84mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.151" (3.84mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.276" (7.01mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.060" (1.52mm) | |
Staking Side OD | 0.060" (1.52mm) | |
Staking Side ID | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,87260 Kč | 143,63 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 250 | 2,56344 Kč | 640,86 Kč |
| 500 | 2,44080 Kč | 1 220,40 Kč |
| 1 000 | 2,32427 Kč | 2 324,27 Kč |
| 2 500 | 2,17858 Kč | 5 446,45 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


