2301-2-00-44-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301-2-00-44-00-00-07-0

DigiKey Part Number
ED1062-ND
Manufacturer
Manufacturer Product Number
2301-2-00-44-00-00-07-0
Description
TERM TURRET SINGLE L=2.36MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.093" (2.36mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.093" (2.36mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.177" (4.50mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.063" (1.60mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
0.046" (1.17mm)
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Silver
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,16800 Kč41,68 Kč
253,90680 Kč97,67 Kč
503,72160 Kč186,08 Kč
1003,54270 Kč354,27 Kč
2503,31916 Kč829,79 Kč
5003,16086 Kč1 580,43 Kč
1 0003,00952 Kč3 009,52 Kč
2 5002,82104 Kč7 052,60 Kč
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč