
2231-0-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED10490-ND |
Manufacturer | |
Manufacturer Product Number | 2231-0-00-15-00-00-08-0 |
Description | .578" LONG SWAGE PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.079" (2.01mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.079" (2.01mm) Dia | |
Pin Size - Below Flange | 0.089" (2.26mm) Dia | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.053" (1.35mm) | |
Length - Overall | 0.578" (14.69mm) | |
Flange Diameter | 0.124" (3.15mm) | |
Mounting Hole Diameter | 0.093" (2.36mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 25 | 13,79200 Kč | 344,80 Kč |
| 50 | 13,13100 Kč | 656,55 Kč |
| 100 | 12,50160 Kč | 1 250,16 Kč |
| 250 | 11,71812 Kč | 2 929,53 Kč |
| 500 | 11,15818 Kč | 5 579,09 Kč |
| 2 000 | 10,11832 Kč | 20 236,64 Kč |
| 4 000 | 9,63543 Kč | 38 541,72 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |






