
214-44-320-01-670800 | |
|---|---|
DigiKey Part Number | ED90240-ND |
Manufacturer | |
Manufacturer Product Number | 214-44-320-01-670800 |
Description | CONN IC DIP SOCKET 20POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.056" (1.42mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,73000 Kč | 326,73 Kč |
| 20 | 264,34400 Kč | 5 286,88 Kč |
| 40 | 251,72925 Kč | 10 069,17 Kč |
| 60 | 244,62667 Kč | 14 677,60 Kč |
| 100 | 235,97130 Kč | 23 597,13 Kč |
| 260 | 220,59773 Kč | 57 355,41 Kč |
| 500 | 210,66118 Kč | 105 330,59 Kč |
| 1 000 | 200,62077 Kč | 200 620,77 Kč |
| Unit Price without VAT: | 326,73000 Kč |
|---|---|
| Unit Price with VAT: | 395,34330 Kč |



