18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214-44-318-01-670800

DigiKey Part Number
ED90239-ND
Manufacturer
Manufacturer Product Number
214-44-318-01-670800
Description
CONN IC DIP SOCKET 18POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
18 (2 x 9)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin
Termination Post Length
0.056" (1.42mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
22264,02136 Kč5 808,47 Kč
44251,42250 Kč11 062,59 Kč
66244,33076 Kč16 125,83 Kč
110235,68536 Kč25 925,39 Kč
264221,57822 Kč58 496,65 Kč
506211,64864 Kč107 094,21 Kč
1 012201,56046 Kč203 979,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč